MAX44265EVKIT#, Evaluation Kit for the MAX44265 Rail-to-Rail, 200kHz Op Amp
使用 Analog Devices 的 MAX44265EWT+ 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Devices
- Cellular Phone
- Mobile Accessories
- Notebook
- Tablet
说明
- MAX44265EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44265 low-power, MOS-input operational amplifier (op amp) in a 6-bump wafer-level package (WLP). The EV kit circuit is preconfigured as a noninverting amplifier, but can easily be adapted to other topologies by changing a few components. Low power, low-input VOS, and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44265EWT+ installed
主要特色
-
Gain11 dB
-
Supply Voltage1.8 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44265EWT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
|
MAX44265EWT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |