MAX44251EVKIT#, Evaluation Kit for the MAX44251 20V, Ultra-Precision, Low-Noise Op Amps
使用 Analog Devices 的 MAX44251AKA+ 的参考设计
Image
1 / 1
依据最终产品
- Medical Instruments
- Precision Instruments
- Pressure Sensor
- Strain Gauge
说明
- MAX44251EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44251 dual low-power, low-drift operational amplifier (op amp) in an 8-pin SOT23 package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. Low power, low drift, input offset voltage, and rail-to-rail input/output stages make this device ideal for applications requiring ultra-low noise and DC precision. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44251AKA+ installed
主要特色
-
Gain11 dB
-
Supply Voltage2.7 to 20 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX44251AKA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | 买入 | |
|
MAX44251AKA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±10V/20V 8-Pin SOT-23 T/R | 买入 |