MAX44246EVKIT#, Evaluation Kit for the MAX44246 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps
使用 Analog Devices 的 MAX44246AUA+ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Process Controls
- PH & Chemical Sensing
- Photodiode Sensor
- Precision Instruments
- Pulse Oximeter
说明
- MAX44246EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX44246 ultra-precision, low-noise, low-drift dual-operational amplifiers (op amps) in an 8-pin uMAX package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The EV kit comes with a MAX44246AUA+ installed
主要特色
-
Gain11 dB
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44246AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin uMAX Tube | 买入 | |
|
|
MAX44246AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin uMAX Tube | 买入 | |