MAX40242EVKIT#, Evaluation Kit for the MAX40242 20V, Low Input Bias-Current, Low-Noise, Dual Op Amp
使用 Analog Devices 的 MAX40242 的参考设计
Image
1 / 2
依据最终产品
- Industrial Process Controls
- PH & Chemical Sensing
- Photodiode Sensor
- Precision Instruments
- Pulse Oximeter
说明
- MAX40242EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40242 low-input bias current, low-noise operational amplifier (op amp) in an 8-pin uMAX package. The EV kit circuit is pre-configured as non-inverting amplifiers, but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX40242ANA+ installed
主要特色
-
Gain10 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 20|1.35 to 10 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX40242ANA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 20V 8-Pin WLP T/R | 买入 | |
|
|
MAX40242ANA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 20V 8-Pin WLP T/R | 买入 | |
|
|
MAX40242ANA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 20V 8-Pin WLP T/R | 买入 | |
|
|
MAX40242ANA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 20V 8-Pin WLP T/R | 买入 | |