MAX40201EVKIT#, Evaluation Kit for the MAX40201FAWA+ Dual-Channel, 0V to 76V Current-Sense Amplifier
使用 Analog Devices 的 MAX40201FAWA+ 的参考设计
Image
1 / 2
依据最终产品
- Backplane
- Basestation
- Communications Equipment
- Industrial Automation HMI
- Power Supply Monitoring
说明
- MAX40201EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40201 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40201 in an ultra-small, 1.3mm × 2mm, 8-bump wafer-level package (WLP). The EV kit PCB comes with a MAX40201FAWA+ installed, which is the 50V/V gain
主要特色
-
Gain50 dB
-
Supply Voltage0 to 76 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX40201FAWA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin WLP | 买入 | |
|
|
MAX40201FAWA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin WLP | 买入 | |