MAX40088EVKIT#, Evaluation Kit for the MAX40075 10MHz/42MHz Low Noise, Low Bias Op-Amp
使用 Analog Devices 的 MAX40075AUT+ 的参考设计
Image
1 / 2
依据最终产品
- ADC Driver
- DAC Driver
- Digital Scale
- Medical Instruments
- Microphone
- Sensor Amplifier
- Strain Gauge
说明
- MAX40088EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX40075 IC. The MAX40088 EV kit printed circuit board (PCB) comes installed with MAX40075AUT+ in 6-SOT23 package. The MAX40075 device is a rail-to-rail output op amp offering 10MHz Gain Bandwidth. The EV kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
主要特色
-
Gain1 dB
-
Number of SuppliesDual
-
Supply Voltage2.7 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX40075AUT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX40075AUT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R | 买入 | |