MAX40056EVKIT#, Evaluation Kit for the MAX40056T Bidirectional Current Sense Amplifier with PWM-Rejection
使用 Analog Devices 的 MAX40056TAUA+ 的参考设计
Image
1 / 2
依据最终产品
- Current Sensing
- Multicell-Series-Stacked Battery
- Over Current Monitoring
说明
- MAX40056EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40056T high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control and solenoid drive. The MAX40056T is ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems. This EV kit demonstrates the MAX40056TAUA+ in an 8-pin uMAX package, with Gain = 20V/V
主要特色
-
Gain20 dB
-
Supply Voltage-0.3 to 65 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX40056TAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin uMAX Tube | 买入 | |
|
|
MAX40056TAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin uMAX Tube | 买入 | |