MAX40026EVKIT#, Evaluation Kit for the MAX40026 280ps High-Speed Comparator, Ultra-Low Dispersion with LVDS Outputs
使用 Analog Devices 的 MAX40026ATA/VY+ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Communications System
- Distance Extension
- Electronic Oscillator
- In Flight Systems
- Level Setting
- Receivers
- Test and Measurement
- Threshold Detector
说明
- MAX40026EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40026 ultra-low 280ps propagation delay, ultra-low dispersion comparator with 2mV hysteresis. The board provides layout options that allow the input termination to be easily modified for alternative input terminations. The comparator outputs are designed to drive low voltage differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interfaces directly with high speed interconnect devices, FPGA's and CPU. The MAX40026 comparator is ideal for time of flight distance measurement applications
主要特色
-
Supply Voltage2.7 to 3.6 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX40026ATA/VY+ | Analog Devices | Linear Comparators | Comparator Single 3.6V Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX40026ATA/VY+ | Analog Devices | Linear Comparators | Comparator Single 3.6V Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |