MAX38902EEVKIT#, Evaluation Kit for the MAX38902E 500mA LDO Linear Regulator
使用 Analog Devices 的 MAX38902EATA+ 的参考设计
Image
1 / 1
依据最终产品
- Communications System
- Data Acquisition System
- Stereo Audio System
说明
- MAX38902EEVKIT#, Evaluation Kit (EV kit) evaluates the MAX38902E IC. The MAX38902E is a low noise linear regulator in a TDFN package. The MAX38902E EV kit operates over an input range of 1.7V to 5.5V and provides any output voltage from 0.8V to 5V and delivers up to 500mA of current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX38902EATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX38902EATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX38902EATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX38902EATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin TDFN EP T/R | 买入 | |