MAX3671EVKIT+, Evaluation Board for the MAX3671 PLL Clock Generator for Ethernet Router and Ethernet Switch
使用 Analog Devices 的 MAX3671ETN+ 的参考设计
Image
1 / 1
依据最终产品
- Ethernet Router and Ethernet Switch
说明
- MAX3671EVKIT+, Evaluation Board for the MAX3671 PLL Clock Generator for Ethernet Router and Ethernet Switch. The MAX3671 Evaluation Kit is a fully assembled and tested demonstration board that simplifies evaluation of MAX3671 low-jitter frequency synthesizer with selectable input reference
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CUS-12TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SPDT Side Slide 0.3A 20VDC Gull Wing SMD T/R | 买入 | |
| CUS-13TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SP3T Side Slide 0.3A 20VDC Gull Wing SMD T/R | 买入 | ||
|
|
SN74LVC2G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R | 买入 | |
|
|
CUS-14TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide SP4T Side Slide 0.3A 20VDC Gull Wing SMD T/R | 买入 | |