MAX3420E EVKIT-1, Evaluation Kit for the MAX3420 SPI-to-USB Peripheral and USB Interface
使用 Analog Devices 的 MAX3420EECJ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computers and Peripherals
- Digital Camera
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Set-Top Box
说明
- MAX3420E EVKIT-1, Evaluation Kit (EV kit) contains a MAX3420E SPI-to-USB Peripheral chip and USB interface circuitry to allow quick evaluation of the part. A standard 20-pin connector gives access to the MAX3420E SPI interface and IO pins. This board may be wired to any system with an SPI interface, including microprocessors, ASICS and DSPS. A limited amount of power (3.3V at 100mA) is derived from the USB connector and made available at the interface connector
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX6349TLUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX6349TLUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX6349TLUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX6349TLUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R | 买入 | |