MAX32600-KIT#, Evaluation Kit for the MAX32600 Wellness Measurement Microcontroller
使用 Analog Devices 的 MAX32600-P85B+ 的参考设计
Image
1 / 9
依据最终产品
- Fitness Wearable Devices
- Galvanic Skin Response Measurement
- Glucose Monitor
- Pulse Oximeter
说明
- MAX32600-KIT#, Evaluation Kit (EV kit) provides a convenient platform for evaluating the capabilities of the MAX32600 wellness measurement microcontroller. The EV kit also provides a complete functional system, ideal for developing and debugging applications. The evaluation board includes a MAX32600 circuit, multiple power options, headers for access to the processor's I/O port pins and analog front-end devices, an 8-digit LCD display, USB interface, UART interface, low-power Bluetooth transceiver and other general-purpose IO devices
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M3
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8863TEUK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX8863TEUK+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R | 买入 | |
|
|
FT230XS-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP | 买入 | |
|
|
MAX8863TEUK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX8863TEUK+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R | 买入 | |