MAX31856EVSYS#, Evaluation System for MAX31856 Precision Thermocouple to Digital Converter with Linearization
使用 Analog Devices 的 MAX31856MUD+ 的参考设计
Image
1 / 2
依据最终产品
- Industrial Equipments
- Industrial Ovens & Furnaces
- Temperature Control System
说明
- MAX31856EVSYS#, Evaluation System (EV system) provides the hardware and software necessary to evaluate the MAX31856 thermocouple-to-digital converter. The EV system includes the MAX31856PMB1 peripheral module with a Pmod-compatible connector for SPI communication. The system also includes the USB2PMB1 adapter board for communication with the software and a K-type thermocouple for temperature sensing. Other thermocouple types (J, N, R, S, T, E, and B) can be evaluated with a user-supplied thermocouple
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX31856MUD+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP Tube | 买入 | |
|
|
MAX31856MUD+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP T/R | 买入 | |
|
|
MAX31856MUD+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP Tube | 买入 | |
|
|
MAX31856MUD+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 1.2mA SPI Interface 14-Pin TSSOP T/R | 买入 | |