MAX30110ACCEVKIT#, Evaluation Kit for the MAX30110 Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health
使用 Analog Devices 的 MAX30110EWG+T 的参考设计
Image
1 / 4
依据最终产品
- Fitness Wearable Devices
- Hearing Aid
- Pulse Oximeter
- Wrist-Worn Wearable Devices
说明
- MAX30110ACCEVKIT#, Evaluation Kit (EV kit) allows for the quick evaluation of the MAX30110 optical AFE for applications at various sites on the body, particularly the wrist. MAX30110 supports standard SPI compatible interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX30110EWG+T | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 19bit 1.8V 24-Pin WLP T/R | 买入 | |
|
|
MAX30110EWG+T | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 19bit 1.8V 24-Pin WLP T/R | 买入 | |