MAX30101WING#, Development Board for MAX30101 High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health
使用 Analog Devices 的 MAX30101EFD+ 的参考设计
Image
1 / 2
依据最终产品
- Fitness Wearable Devices
- Smart Phone
- Tablet
说明
- MAX30101WING#, Rapid Development Board designed to quickly develop application firmware for the MAX30101 pulse oximetry sensor. The MAX30101WING contains the MAX14750A power management IC (PMIC) that supplies a +1.8V power rail (1V8) to the MAX30101 along with a programmable +2.5V to +5V rail (VLED) to drive the MAX30101 internal LEDs. The board is compatible with +1.8V and +3.3V logic (VIO), selectable through jumper JP1. The ZIF Flat Flexible Cable Connector allows integration of the MAX30205EVSYS, which features the MAX30205 silicon-based human body temperature sensor. The board seamlessly integrates with the MAX32630FTHR to enable rapid prototyping and development
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14750AEWA+ | Analog Devices | PMIC Solutions | Power Solution 1.8V to 5.5V 25-Pin WLP T/R | 买入 | |
|
|
MAX14750AEWA+ | Analog Devices | PMIC Solutions | Power Solution 1.8V to 5.5V 25-Pin WLP T/R | 买入 | |
|
|
MAX30101EFD+ | Analog Devices | Specialized Sensors | High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health | 买入 | |
|
|
MAX30101EFD+ | Analog Devices | Specialized Sensors | High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health | 买入 | |