MAX30001EVSYS#, Evaluation System for the MAX30001 Ultra-Low-Power, Single-Channel Integrated Biopotential and Bioimpedance
使用 Analog Devices 的 MAX30001CWV+ 的参考设计
Image
1 / 4
依据最终产品
- Electrocardiogram (ECG)
- Heart Rate Monitoring
- Patient Monitoring
说明
- MAX30001EVSYS#, Evaluation System (EV system) provides a single platform to evaluate the functionality and features of the MAX30001 with Biopotential (ECG, R-to-R, and Pace Detection) and Bioimpedance (BioZ) measurement capabilities. The EV system includes a MAX30001 evaluation kit (EV kit) and a MAX32630FTHR Cortex-M4F MCU for wearables. The MAX32630FTHR provides power to the MAX30001 EV kit and contains the firmware necessary to use the EV kit GUI program. The EV kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist which can be shunted to make use of different functionalities
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX44263AXA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SC-70 T/R | 买入 | |
|
|
MAX44263AXA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SC-70 T/R | 买入 | |
|
|
MAX1806EUA18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX Tube | 买入 | |
|
|
MAX1806EUA18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin uMAX Tube | 买入 | |
|
|
MAX30001CWV+ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 18bit 30-Pin WLP T/R | 买入 | |
|
|
MAX30001CWV+ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 18bit 30-Pin WLP T/R | 买入 | |