MAX22502EEVKIT#, Evaluation Kit for the MAX22502E 100Mbps Full-Duplex RS-485/RS-422 Transceiver for Long Cables
使用 Analog Devices 的 MAX22502EATC+ 的参考设计
Image
1 / 1
依据最终产品
- Backplane
- Encoder
- Fieldbus Interfaces
- Industrial Control
- Motion Control
说明
- MAX22502EEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX22502E full-duplex high speed RS-485/RS-422 transceiver. The EV kit includes on-board termination for easy point-to-point evaluation. The EV kit is assembled using MAX22502E in a 12-pin TDFN package
主要特色
-
Interface StandardsRS-485|RS-422
-
Data Rate100 Mbps
-
Supply VoltageSingle(3 to 5) V
-
FunctionsLine Transceiver
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX22502EATC+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin TDFN EP Tube | 买入 | |
|
|
MAX22502EATC+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin TDFN EP Tube | 买入 | |