MAX2244XWEVKIT#, Evaluation Kit for the MAX22445 Reinforced, Fast, Low-Power, Four-Channel Digital Isolator
使用 Analog Devices 的 MAX22445BAWE+ 的参考设计
Image
1 / 2
依据最终产品
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
说明
- MAX2244XWEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX22445, reinforced, four-channel, galvanic digital isolators. The MAX2244XWEVKIT# is a generic board which has U1 unpopulated allowing the user to select a device from the MAX22445 family
主要特色
-
Isolation Voltage5K
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX22445CAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 200Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445EAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 25Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445CAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 200Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445EAWE+ | Analog Devices | Digital Isolators | Digital Isolator Push-pull 4-CH 25Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445FAWE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445FAWE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 16-Pin SOIC W Tube | 买入 | |
|
|
MAX22445FAWE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 16-Pin SOIC W T/R | 买入 | |
|
|
MAX22445FAWE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 16-Pin SOIC W T/R | 买入 | |