MAX20733EVKIT#, Evaluation Kit for the MAX20733 Integrated, Step-Down Switching Regulator
使用 Analog Devices 的 MAX20733 的参考设计
Image
1 / 3
依据最终产品
- Communications Equipment
- DDR Memory
- Graphics & Sound Chipsets
- I/O Modules
- Network Equipment
- Point-of-Load Regulations
- Server & Storage Equipments
说明
- MAX20733EVKIT#, Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX20733 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate and reliable power delivery solution for emerging low-output voltage applications up to 35A. The EV kit consists of a fully assembled and tested PCB implementation of the MAX20733. Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Current0 to 35 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20733EPL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.65V to 5.5V 35A 15-Pin FCQFN EP T/R | 买入 | |
|
|
MAX20733EPL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.65V to 5.5V 35A 15-Pin FCQFN EP Tray | 买入 | |
|
|
MAX20733EPL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.65V to 5.5V 35A 15-Pin FCQFN EP T/R | 买入 | |
|
|
MAX20733EPL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Step Down Single-Out 0.65V to 5.5V 35A 15-Pin FCQFN EP Tray | 买入 | |