MAX20334EVKIT#, Evaluation Kit for MAX20334 OverVoltage and Surge-Protected Dual SPDT Data Line Switch
使用 Analog Devices 的 MAX2033 的参考设计
Image
1 / 1
依据最终产品
- Phablet
- Smart Phone
- Tablet
说明
- MAX20334EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20334 overvoltage and surge-protected dual SPDT data line switch device intended for use with portable devices. The EV kit comes with the MAX20334EWC+T installed
主要特色
-
Switch TypeDual SPDT
Featured Parts (33)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
MAX20332EWE+T | Analog Devices | USB Interface ICs | Low Speed/Full Speed/High Speed USB Charger Ovp Switch USB 2.0 3.3V/5V T/R 16-Pin WLP | 买入 | |
|
|
MAX20335DEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 买入 | |
|
|
MAX20335DEWX+T | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 买入 | |
|
|
MAX20330AEWA+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active Low 8-Pin WLP T/R | 买入 | |
|
|
MAX20331EWL+ | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Device 9-Pin WLP T/R | 买入 | |
|
|
MAX20335BEWX+ | Analog Devices | Battery Management ICs | Linear Battery Charger 500mA 0.8V to .6V 36-Pin WLP T/R | 买入 | |
|
|
MAX20336AEFT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPST 6-Pin FC2QFN T/R | 买入 | |
|
|
MAX20336AEFT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPST 6-Pin FC2QFN T/R | 买入 | |
|
|
MAX20330AEWA+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active Low 8-Pin WLP T/R | 买入 | |
|
|
MAX20331EWL+T | Analog Devices | Specialized Power ICs and Modules | Over Voltage Protection Device 9-Pin WLP T/R | 买入 | |
|
|
MAX20332EWE+ | Analog Devices | USB Interface ICs | Low Speed/Full Speed/High Speed USB Charger Ovp Switch USB 2.0 3.3V/5V T/R 16-Pin WLP | 买入 | |