MAX20098EVKIT#, Evaluation Kit for the MAX20098 Versatile Automotive 36V 2.2MHz Buck Controller with 3.5uA IQ
使用 Analog Devices 的 MAX20098ATEA/VY+ 的参考设计
Image
1 / 2
依据最终产品
- Infotainment System
- Point-of-Load Applications
- USB Hub
说明
- MAX20098EVKIT#, MAX20098 Evaluation kit (EV kit) provides a proven design to evaluate the MAX20098 automotive 2.2MHz synchronous step-down controller with 3.5 uA IQ. The EV kit PCB comes with a MAX20098ATEA/VY+ installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and is easily configured with minimum component changes. The default EV kit is designed to deliver up to 7A with input voltages from 3.5V to 36V, but can be configured to deliver up to 20A. Output-voltage quality can be monitored by observing the PGOOD signal
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3|5|1 to 10 V
-
Output Current20 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20098ATEA/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz 16-Pin SWTQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX20098ATEA/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2200kHz 16-Pin SWTQFN EP Tube Automotive AEC-Q100 | 买入 | |