MAX20059EVKIT#, Evaluation Kit for the MAX20059 4.5V to 76V, 1A High-Efficiency Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX20059ATCA/VY+ 的参考设计
Image
1 / 1
依据最终产品
- Mild Hybrid Applications
说明
- MAX20059EVKIT#, Evaluation Kit (EV kit) is a proven design to evaluate the MAX20059 high-efficiency, high-voltage, synchronous step-down DC-DC converter IC in a TDFN package. The EV kit is optimized to generate a 5V output at load currents up to 1A from a 48V input supply, and can be reconfigured to meet other system requirements. The EV kit features a 400kHz switching frequency. The EV kit can be used to monitor the IC's features, such as adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit, open-drain active-low RESET signal, and external frequency synchronization
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 72 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20059ATCA/VY+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 72V Synchronous Step Down Single-Out 0.8V to 64.8V 1A 12-Pin SWTDFN EP Tray Automotive AEC-Q100 | 买入 | |
|
|
MAX20059ATCA/VY+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 72V Synchronous Step Down Single-Out 0.8V to 64.8V 1A 12-Pin SWTDFN EP Tray Automotive AEC-Q100 | 买入 | |