MAX20050EVKIT#, Evaluation Kit for the MAX20050 2A Synchronous Buck LED Drivers with Integrated MOSFETs
使用 Analog Devices 的 MAX20050ATC/V+ 的参考设计
Image
1 / 2
依据最终产品
- Architectural Lighting
- Clearance Lamps (CLLs)
- Commercial Lighting
- Corner Lamps (CLs)
- Daytime Running Lights (DRL)
- Fog Lights
- Head Lamps
- Industrial Lighting
- Rear Combo Lamps (RCL)
说明
- MAX20050EVKIT#, Evaluation kit (EV kit) demonstrates the MAX20050 1.5A synchronous buck LED drivers with integrated MOSFETs. The EV kit operates from a DC supply voltage from 4.5V to 65V and the switching frequency is fixed at 400 kHz. Spread-spectrum mode (SSM) is enabled for EMI improvement. The EV kit demonstrates both analog and pulse-width modulation (PWM) dimming. The EV kit also demonstrates short LED, open LED, and overtemperature fault protection
主要特色
-
Input Voltage4.5 to 65 V
-
Output Current0 to 1.5 A
-
Number of Derived Elements1 to 16
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX20050ATC/V+ | Analog Devices | LED Drivers | LED Driver 20uA Supply Current 12-Pin TDFN EP Tube Automotive AEC-Q100 | 买入 | |
|
|
MAX20050ATC/V+ | Analog Devices | LED Drivers | LED Driver 20uA Supply Current 12-Pin TDFN EP Tube Automotive AEC-Q100 | 买入 | |