MAX17690EVKITG#, Evaluation Kit for the MAX17690, 60V, No-Opto Isolated Flyback Controller
使用 Analog Devices 的 MAX17690ATE+ 的参考设计
Image
1 / 1
依据最终产品
- Fly-Back Converter
- I/O Modules
- Industrial Applications
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Telecom Applications
说明
- MAX17690EVKITG#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the operation of an isolated 5W no-opto flyback DC-DC converter. This circuit uses a MAX17690 in a 16-pin TQFN package with an exposed pad. The EV kit output is configured for an isolated +5V and provides up to 1A of output current. The device switches at a 180kHz switching frequency. The transformer provides the galvanic isolation between input and output, up to 1500 VAC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
Efficiency86.4 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 买入 | |
|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 买入 | |
|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 买入 | |
|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 买入 | |