MAX17690EVKITB#, Evaluation Kit for the MAX17690 60V, No-Opto Isolated Flyback Controller
使用 Analog Devices 的 MAX17690ATE+ 的参考设计
Image
1 / 1
依据最终产品
- Fly-Back Converter
- I/O Modules
- Industrial Applications
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Telecom Applications
说明
- MAX17690EVKITB#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the operation of an isolated 5W no-opto flyback DC-DC converter. This circuit uses a MAX17690 in a 16-pin TQFN package with an exposed pad. The data sheet must be read in conjunction with this quick start guide for demo circuit. The EV kit output is configured for an isolated +5V and provides up to 1A of output current. The device switches at a 200kHz switching frequency. The transformer provides the galvanic isolation between input and output, up to 1875 VAC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
Efficiency85.8 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 买入 | |
|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 买入 | |
|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | 买入 | |
|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | 买入 | |