MAX17686EVKITA#, Evaluation Kit for MAX17686 for 4.5V to 60V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated +24V Output Configuration
使用 Analog Devices 的 MAX17686ATB+ 的参考设计
Image
1 / 1
依据最终产品
- Floating Power Supply Generation
- I/O Modules
- Industrial Fieldbuses
- Industrial Programmable Logic Controllers (PLCs)
- Isolated Power Supplies
- Smart Metering
说明
- MAX17686EVKITA#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17686 high-efficiency, iso-buck DC-DC Converter. The EV kit operates over a wide input-voltage range of 17V to 60V and uses primary-side feedback to regulate the output voltage. The EV kit output is programmed to +24V at 100mA, with ±8% output voltage regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 60 V
-
Output Voltage24 V
-
Output Current0.1 A
-
Output Power2.4 W
-
Efficiency89 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17686ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Step Down Single-Out 5W 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX17686ATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Step Down Single-Out 5W 10-Pin TDFN EP T/R | 买入 | |