MAX17681AEVKITB#, Evaluation Kit for MAX17681A 4.5V to 42V Input, High-Efficiency, Iso-Buck DC-DC Converter with Isolated ±7V or ±5V Output Configuration
使用 Analog Devices 的 MAX17681AATB+ 的参考设计
Image
1 / 1
依据最终产品
- Fieldbus Interfaces
- Floating Power Supply Generation
- Isolated Power Supplies
- PLC & DCS Modules
- Smart Metering
说明
- MAX17681AEVKITB#, Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681A high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In configuration one the output is programmed to ±7V@100mA, with ±8% output voltage regulation. The second configuration uses a post regulator, MAX17651 to produce ±5V at 50mA with < ±3% regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage±5|±7 V
-
Output Current0.05@±5V|0.1@±7V A
-
Output Power1.4 W
-
Efficiency87.5 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
MAX17651AZT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
MAX17651AZT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 58V 0.1A 6-Pin TSOT-23 T/R | 买入 | |
|
|
MAX17681AATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX17681AATB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX17681AATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX17681AATB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R | 买入 | |