MAX17632AEVKIT#, Evaluation Kit for MAX17632 3.3V Output-Voltage, 4.5V to 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX17632AATE+ 的参考设计
Image
1 / 1
依据最终产品
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
说明
- MAX17632AEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17632A high-efficiency, synchronous step-down DC-DC converter. The EV kit provides 3.3V/2A at the output from a 4.5V to 36V input supply. The switching frequency of the EV kit is preset to 400kHz for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency96 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17632AATE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 3.3V 2A 16-Pin TQFN EP Tray | 买入 | |
|
|
MAX17632AATE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 3.3V 2A 16-Pin TQFN EP Tray | 买入 | |