MAX17613BEVKIT#, Evaluation Kit for the MAX17613B 4.5V to 60V, 3A Current-Limiter with OV, UV and Reverse Protection
使用 Analog Devices 的 MAX1761 的参考设计
Image
1 / 1
依据最终产品
- Battery-Operated Devices
- Industrial Applications
- Industrial Networking
- Industrial Programmable Logic Controllers (PLCs)
- Industrial Sensor
- Industrial Weighing Applications
- Process Instrumentation
- System Monitoring and Control
说明
- MAX17613BEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17613B 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector with forward current limit in a 20-pin TQFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, three current-limit types (Auto retry, Continuous, Latch off) and different current-limit thresholds (from 0.15A to 3A)
主要特色
-
Protection TypeOvervoltage|Undervoltage|Overcurrent|Reversevoltage
-
Input Voltage4.5 to 60 V
-
Undervoltage Limit4.5 V
-
Highvoltage Limit36 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1761EEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 350kHz 16-Pin QSOP Tube | 买入 | |
|
|
MAX1761EEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 350kHz 16-Pin QSOP Tube | 买入 | |
|
|
MAX1761EEE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 350kHz 16-Pin QSOP T/R | 买入 | |
|
|
MAX1761EEE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 350kHz 16-Pin QSOP T/R | 买入 | |