MAX17608EVKIT#, Evaluation Kit for the MAX17608 4.5V to 60V, 1A Current Limiter with OV, UV and Reverse Protection
使用 Analog Devices 的 MAX17608ATC+ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Sensor
- Industrial Weighing Applications
- Process Instrumentation
- System Monitoring and Control
说明
- MAX17608EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17608 4.5V to 60V, 1A, OV, UV, reverse-voltage protector with forward/reverse current-limit in a 12-pin TDFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage, undervoltage, different current-limit types, and different current-limit thresholds
主要特色
-
Protection TypeOvervoltage|Undervoltage|Reversevoltage
-
Input Voltage4.5 to 60 V
-
Undervoltage Limit4.5 V
-
Highvoltage Limit36 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17608ATC+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP Tray | 买入 | |
|
|
MAX17608ATC+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP Tray | 买入 | |
|
|
MAX17608ATC+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP T/R | 买入 | |
|
|
MAX17608ATC+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP T/R | 买入 | |