MAX17574EVKITA#, Evaluation Kit for MAX17574 3.3V Output-Voltage, 4.5V-60V, 3A, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX17574ATG+ 的参考设计
Image
1 / 1
依据最终产品
- Base Station Power Supply
- Industrial Power Supply
- Point-of-Load Applications
- Point-of-Load Regulations
- Single Board Computers
- Wall Transformer
说明
- MAX17574EVKITA#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17574 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 3A and features a 500kHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 60 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency91 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17574ATG+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 24-Pin TQFN EP Tray | 买入 | |
|
|
MAX17574ATG+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 24-Pin TQFN EP Tray | 买入 | |