MAX17561EVKIT#, Evaluation Kit for MAX17561 Adjustable Overvoltage and Overcurrent Protectors with High Accuracy
使用 Analog Devices 的 MAX17561AUD+ 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Consumer Electronics
- Industrial Equipments
- Military Equipments
说明
- MAX17561EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17561 adjustable overvoltage and overcurrent protector in a 14-pin TSSOP surface-mount package with an exposed pad. The EV kit features TVS diode on input, Schottky diode on output and jumper-configurable SETI resistors for setting different current limits. Input power to the EV kit uses a 4.5V to 36V input supply
主要特色
-
Protection TypeOvervoltage|Overcurrent
-
Input Voltage4.5 to 36 V
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 买入 | |
|
|
MAX17561AUD+T | Analog Devices | Circuit Protection Misc | Adjustable Overvoltage and Overcurrent Protectors with High Accuracy | 买入 | |
|
|
MAX17561AUD+ | Analog Devices | Circuit Protection Misc | Adjustable Overvoltage and Overcurrent Protectors with High Accuracy | 买入 | |
|
|
MAX17561AUD+ | Analog Devices | Circuit Protection Misc | Adjustable Overvoltage and Overcurrent Protectors with High Accuracy | 买入 | |
|
|
MAX17561AUD+T | Analog Devices | Circuit Protection Misc | Adjustable Overvoltage and Overcurrent Protectors with High Accuracy | 买入 | |