MAX17548EVKIT#, Evaluation Kit for the MAX17548 42V, Dual-Output, Synchronous Step-Down Controller
使用 Analog Devices 的 MAX17548ATJ+ 的参考设计
Image
1 / 1
依据最终产品
- Computer Numeric Control
- Distributed Power System
- Industrial Power Supply
- Motion Control
- Programmable Logic Controller
说明
- MAX17548EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX17548 wide 4.5V to 42V input, dual-output, synchronous step-down DC-DC controller. The EV kit provides 5V/5A and 3.3V/10A at the outputs from a 6V to 42V input supply. The switching frequency of the EV kit is preset to 350kHz for optimal efficiency and component size. The EV kit features adjustable input undervoltage-lockout and soft-start time, selectable PWM/DCM modes, 180-degree out-of-phase/0 degree in-phase operation, current-limit threshold, and independent open-drain PGOOD signals
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage3.3|5 V
-
Output Current5@5V|10@3.3V A
-
Efficiency93 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX17548ATJ+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin TQFN EP Tray | 买入 | |
|
|
MAX17548ATJ+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 590kHz 32-Pin TQFN EP Tray | 买入 | |