MAX15303EVKIT1, Evaluation Kit for MAX15303 6A Digital PoL DC-DC Converter
使用 Analog Devices 的 MAX15303 的参考设计
Image
1 / 3
依据最终产品
- Ethernet Routers & Switches
- Servers
- Storage System
- Telecom Equipments
说明
- MAX15303EVKIT1, Evaluation Kit (EV kit) is a proven application circuit design for the MAX15303 digital DC-DC controller integrated circuit (IC). The EV kit allows the user to easily modify and test the EV kit with different operating conditions
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12|6.5 to 12 V
-
Output Voltage0.6 to 3.3 V
-
Output Current6 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ38K8X | onsemi | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin US T/R | 买入 | |