MAX15101EVKIT#, Evaluation Kit for MAX15101 1.5V DC to DC Single Output Power Supply for Servers
使用 Analog Devices 的 MAX15101EWL+T 的参考设计
Image
1 / 1
依据最终产品
- Servers
- Wired Networking
- Wireless Base Station
说明
- MAX15101EVKIT#, MAX15101 Evaluation Kit provide a proven design to evaluate MAX15101 small, low-dropout linear regulators capable of delivering up to 1A in a wafer-level package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5 V
-
Output Voltage1.5 V
-
Output Current1 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15101EWL+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.2V 1A 15-Pin WLP T/R | 买入 | |
|
|
MAX15101EWL+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.2V 1A 15-Pin WLP T/R | 买入 | |