MAX15062C12EVKIT#, Evaluation Kit for MAX15062C 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX15062CATA+ 的参考设计
Image
1 / 1
依据最终产品
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- Point-of-Load Applications
- Process Control
说明
- MAX15062C12EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062C 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide input voltage range of 14V to 60V, and provides up to 300mA load current at 12V output voltage. The device features undervoltage lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a frequency of 500kHz, and delivers a peak efficiency of 95% with the supplied components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage14 to 60 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency95 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15062CATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.3A 8-Pin TDFN T/R | 买入 | |
|
|
MAX15062CATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.3A 8-Pin TDFN T/R | 买入 | |