MAX15062BEVKIT#, Evaluation Kit for MAX15062B 60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter
使用 Analog Devices 的 MAX15062BATA+ 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Equipment
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- Process Control
- Space Constrained Equipment
说明
- MAX15062BEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the performance of the MAX15062B 60V, 300mA ultra-small, high-efficiency, synchronous step-down converter. The EV kit operates over a wide 6.5V to 60V input voltage range, and provides up to 300mA at the preset 5V output. The device features undervoltage lockout, overcurrent protection, and thermal shutdown. The EV kit switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 92% with the supplied components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 60 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Efficiency92 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15062BATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.3A 8-Pin TDFN T/R | 买入 | |
|
|
MAX15062BATA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.3A 8-Pin TDFN T/R | 买入 | |