MAX15034BEVKIT+, Evaluation Kit for MAX15034 0.61 to 5.5V, 0.61 to 5.5V DC to DC Multi-Output Power Supply for Wired Networking
使用 Analog Devices 的 MAX15034BAUI+ 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Graphics Card
- RAID Controller Card
- Servers
- Telecom Power Supply
- Wired Networking
- Wireless Base Station
说明
- MAX15034BEVKIT+, MAX15034B Evaluation Kit (EV kit) is a two-phase, dual-output buck converter with a 5V to 16V input voltage range. MAX15034B EV kit provides dual 1.2V output voltages (VOUT1 and VOUT2). It delivers up to 20A output current for each output with 86.7% efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 16 V
-
Output Voltage0.61 to 5.5|0.61 to 5.5 V
-
Output Current20@0.61 to 5.5V|20@0.61 to 5.5V A
-
Efficiency86.7 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15034BAUI+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 28-Pin TSSOP EP Tube | 买入 | |
|
|
MAX15034BAUI+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 28-Pin TSSOP EP Tube | 买入 | |