MAX15022EVKIT+, Evaluation Kit for MAX15022 1.2V, 1.5V, 2.5V, 3.3V DC to DC Multi-Output Power Supply
使用 Analog Devices 的 MAX15022ATI+ 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- Power Over Ethernet
- RFID Reader
- Telecom Power Supply
- Wired Networking
说明
- MAX15022EVKIT+, MAX15022 Evaluation Kit (EV kit) circuit demon for the MAX15022 IC, which integrates two high performance PWM switching step-down regulators and two low-dropout (LDO) controllers
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.2|1.5|2.5|3.3 V
-
Output Current0.5@1.2V|0.5@2.5V|2@1.5V|4@3.3V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX15022ATI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 2A/4A 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX15022ATI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 2A/4A 28-Pin TQFN EP Tube | 买入 | |