MAX149X1EVKIT#, Evaluation Kit for MAX14948 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceiver with ±35kV ESD Protection
使用 Analog Devices 的 MAX14948EWE+ 的参考设计
Image
1 / 1
依据最终产品
- HVAC
- Industrial Equipments
- Power Meter
- Programmable Logic Controller
说明
- MAX149X1EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX14948 isolated RS-485/Profibus transceiver. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit
主要特色
-
Isolation Voltage2.75K
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX258ATA+T | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX258ATA+ | Analog Devices | Gate and Power Drivers | Driver 0.5A 2-OUT 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX14948EWE+T | Analog Devices | Transceivers Misc | Transceiver 1TX 1RX 500Kbps 16-Pin SOIC W T/R | 买入 | |
|
|
MAX14948EWE+T | Analog Devices | Transceivers Misc | Transceiver 1TX 1RX 500Kbps 16-Pin SOIC W T/R | 买入 | |
|
|
MAX14948EWE+ | Analog Devices | Transceivers Misc | Transceiver 1TX 1RX 500Kbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX14948EWE+ | Analog Devices | Transceivers Misc | Transceiver 1TX 1RX 500Kbps 16-Pin SOIC W Tube | 买入 | |