MAX14970EVKIT#, Evaluation Kit for the MAX14970 Ruggedized 6Gbps SATA Redriver with High ESD and Extended Temperature Operation
使用 Analog Devices 的 MAX14970ETP+ 的参考设计
Image
1 / 3
依据最终产品
- Hard Disk Drive (HDD)
- Industrial Automation HMI
- Industrial PCs
- Industrial Servers
- Medical Appliances
- Solid State Drive (SSD)
说明
- MAX14970EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14970 dual-channel buffer. The EV kit contains four sections: an application circuit, characterization circuit, and two sets of calibration traces. The application circuit is designed to demonstrate the device's use in redriving serial-ATA (SATA) signals and SATA cable detection. This section of the EV kit operates from an external +5V supply that is regulated by an onboard LDO to +3.3V, which powers the device. All traces in the application circuit are 100O differential controlled-impedance traces
主要特色
-
Communication StandardSATA
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14970ETP+ | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP Tube | 买入 | |
|
|
MAX14970ETP+ | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP Tube | 买入 | |
|
|
MAX14970ETP+T | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP T/R | 买入 | |
|
|
MAX14970ETP+T | Analog Devices | Signal Buffers and Repeaters | Repeater 3.3V 20-Pin TQFN EP T/R | 买入 | |