MAX14689EVKIT#, Evaluation Kit for the MAX14689 Ultra-Small, Low-RON, Beyond-the-Rails DPDT Analog Switch
使用 Analog Devices 的 MAX14689EWL+ 的参考设计
Image
1 / 2
依据最终产品
- Audio Equipments
- Portable Navigation System
- Smart Phone
- Tablet
- Video Equipments
说明
- MAX14689EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14689 double-pole double-throw (DPDT) analog switch in a 9-bump wafer-level package (WLP). The features of the EV kit enable evaluation of the analog switches through audio jack inputs and outputs, as well as SMA connectors for AC characteristic evaluation. Input power to the EV kit is provided by a Micro-USB, type-B connector or an external power supply
主要特色
-
Switch TypeSingle DPDT
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8880EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX8880EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX14689EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 买入 | |
|
|
MAX14689EWL+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single DPDT 9-Pin WLP T/R | 买入 | |