MAX14670EVKIT#, Evaluation Kit for MAX14670 and MAX14671 Bidirectional Current-Blocking, High-Input Overvoltage Protector with Adjustable OVLO
使用 Analog Devices 的 MAX14670EWL+ 的参考设计
Image
1 / 1
依据最终产品
- E-Reader
- Notebook
- Smart Phone
- Tablet
- USB Host
说明
- MAX14670EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14670 and MAX14671 bidirectional current-blocking, high-input overvoltage protectors with adjustable OVLO. The EV kit features LED output reading and a USB-powered option for logic pins
主要特色
-
Protection TypeOvervoltage
-
Input Voltage3 to 28 V
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ04P6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX8880EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX8880EUT+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX8880EUT+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
|
MAX14670EWL+T | Analog Devices | Circuit Protection Misc | Overvoltage Protector | 买入 | |
|
|
MAX14670EWL+T | Analog Devices | Circuit Protection Misc | Overvoltage Protector | 买入 | |