MAX14591EVKIT#, Evaluation Kit for the MAX14591 High-Speed, Open-Drain Capable Logic-Level Translator
使用 Analog Devices 的 MAX14591EWA+ 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Level Translation System
说明
- MAX14591EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14591 high-speed, open-drain capable logic-level translator in both the 8-bump WLP and 8-pin TDFN packages. Only the TDFN package device is installed in this EV kit. The EV kit enables direct evaluation of the device by multiple jumper-selectable methods. The highly configurable PCB allows the user to evaluate each package separately or both at once. Input power to the EV kit is provided by a micro-USB, type-B connector or an external 5V power supply
主要特色
-
FunctionsLevel Translator
Featured Parts (22)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14591ETA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R | 买入 | |
|
|
DS1090U-16+ | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 0.25MHz to 0.5MHz CMOS/TTL 8-Pin uMAX Tube | 买入 | |
|
|
NC7WZ04P6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
MAX14591ETA+ | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R | 买入 | |
|
|
MAX14591ETA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R | 买入 | |
|
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX8902AATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX8902BATA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX14591ETA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R | 买入 | |
|
|
DS1090U-1+ | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator - 4MHz to 8MHz CMOS/TTL 8-Pin uMAX Tube | 买入 | |
|
|
MAX8902BATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 5.3V 0.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX8902AATA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V1.8V2V2.5V3V3.1V3.3V4.6V4.7V 0.5A 8-Pin TDFN EP T/R | 买入 | |