MAX14588EVKIT#, Evaluation Kit for MAX14588 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy
使用 Analog Devices 的 MAX14588ETE+ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Process Measurement and Control
- Industrial Sensor
- Industrial Weighing Applications
- Process Instrumentation
- Signal Conditioning System
说明
- MAX14588EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14588 adjustable overcurrent and overvoltage protector. The EV kit features a transient voltage suppressor (TVS) diode on the input and a Schottky diode on the output. Input power to the EV kit uses a 4.5V to 36V input supply
主要特色
-
Protection TypeOvervoltage|Overcurrent
-
Input Voltage4.5 to 36 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |