MAX14575CEVKIT#, Evaluation Kit for the MAX14575C 250mA to 2.5A Adjustable Current-Limit Switch
使用 Analog Devices 的 MAX14575CETA+ 的参考设计
Image
1 / 1
依据最终产品
- Data Modem Cards
- Portable Media Player
- RF Power Amplifier
- USB Port
- UTCA & ATCA Platforms
说明
- MAX14575CEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14575C adjustable current-limit switches in an 8-pin TDFN package. EV kit features jumpers for configuration and evaluation of all versions of the IC, which include auto retry, latch off, and continuous current-limit versions. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ07FHX | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin UDFN T/R | 买入 | |
|
|
NC7WZ07L6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain T/R | 买入 | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain 6-Pin SC-88 T/R | 买入 | |
|
|
MAX14575CETA+ | Analog Devices | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX14575CETA+ | Analog Devices | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R | 买入 | |