MAX14436FWEVKIT#, Evaluation Kit for the MAX14436 4-Channel, Fast, Low-Power, 5kV RMS Digital Isolator
使用 Analog Devices 的 MAX14436FAWE+ 的参考设计
Image
1 / 2
依据最终产品
- Battery Management
- Industrial Fieldbuses
- Medical System
- RS-232 Applications
- RS-422 Applications
- RS-485 Applications
说明
- MAX14436FWEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX14436 4-channel unidirectional digital isolators. This evaluation board is available to support different channel direction configurations of the MAX14436 family. The evaluation board supports the wide-body 16-pin SOIC package type. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used
主要特色
-
Isolation Voltage5K
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX14436FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC W Tube | 买入 | |
|
|
MAX14436FAWE+ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC W Tube | 买入 | |