MAX13335EEVKIT#, Evaluation Kit for MAX13335E Dual Automotive Differential Audio Receivers with I2C Control and Diagnostics
使用 Analog Devices 的 MAX13335EGEE/V+ 的参考设计
Image
1 / 2
依据最终产品
- Head Units
- Secure Connectivity Module
- Telematics
说明
- MAX13335EEVKIT#, Evaluation Kit (EV kit) evaluates the MAX13335E automotive audio receiver. The IC features a dual automotive differential audio receiver with I2C control and diagnostics. The EV kit features an on-board microcontroller for communicating with the I2C interface of the device. PCB pads are provided for accessing the analog inputs/outputs and the diagnostic I/O ports. The EV kit operates from a +3.3V or +5V power supply that provides 100mA of current. The EV kit can also operate from the on-board USB +5V supply. The EV kit delivers the audio outputs with programmable gain between -14dB and +16dB
主要特色
-
Gain-14 to 16 dB
-
Number of SuppliesSingle
-
Supply Voltage3.3|5 V
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8888EZK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 买入 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX8511EXK25+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX1840EUB+T | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX8888EZK33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 买入 | |
|
|
MAX1840EUB+ | Analog Devices | Sensor and Detector Interface | Low Voltage SIM, Smart Card | 买入 | |
|
|
MAX13335EGEE/V+T | Analog Devices | Amplifiers Misc | Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 16-Pin QSOP T/R | 买入 | |
|
|
MAX13335EGEE/V+T | Analog Devices | Amplifiers Misc | Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 16-Pin QSOP T/R | 买入 | |
|
|
MAX13335EGEE/V+ | Analog Devices | Amplifiers Misc | Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 16-Pin QSOP Tube | 买入 | |
|
|
MAX13335EGEE/V+ | Analog Devices | Amplifiers Misc | Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 16-Pin QSOP Tube | 买入 | |