MAX13253EVKIT#, Evaluation Kit for MAX13253 1A Spread-Spectrum Push-Pull Transformer Driver for Isolated Power Supplies
使用 Analog Devices 的 MAX13253ATB+ 的参考设计
Image
1 / 1
依据最终产品
- Industrial Fieldbuses
- Isolated Analog Front Ends
- Medical Equipments
- Power Meter
- USB Power Management
说明
- MAX13253EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX13253 low-EMI push-pull transformer driver. The EV kit operates from a single 3V to 5.5V supply and the on-board 1CT:1.3CT turns-ratio transformer sets the output voltage. The EV kit provides up to 90% overall efficiency at 5V with up to 4.5W output power using a push-pull isolated DC-DC converter. Undervoltage lockout, current limiting, and thermal shutdown provide for a robust isolated supply. The surface-mount transformer provides galvanic isolation with the output powered from a push-pull rectifier circuit, reducing the output-voltage ripple
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX13253ATB+T | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13253ATB+ | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13253ATB+T | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | 买入 | |
|
|
MAX13253ATB+ | Analog Devices | Specialized Power ICs and Modules | Power Supply 10-Pin TDFN EP T/R | 买入 | |