MAX1240EVKIT#, Evaluation Kit for the MAX1240 +2.7V, Low-Power, 12-Bit Serial ADC
使用 Analog Devices 的 MAX1240BESA/V+ 的参考设计
Image
1 / 2
依据最终产品
- Battery-Powered Applications
- Data Acquisition System
- Data Logger
- Instrumentation
- Process Control
说明
- MAX1240EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX1240 low-power, 12-bit serial ADC. The MAX1240 peripheral module (Pmod) and the USB2PMB2 module form a system, the MAX1240 EV kit. Windows XP, and Windows 7/8/8.1/10-compatible software provides a user friendly interface that demonstrates features of the MAX1240
主要特色
-
ADC Resolution12 Bit
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX6126A21+ | Analog Devices | Voltage References | V-Ref Fixed 2.048V 10mA 8-Pin uMAX Tube | 买入 | |
|
|
MAX6126A21+ | Analog Devices | Voltage References | V-Ref Fixed 2.048V 10mA 8-Pin uMAX Tube | 买入 | |
|
|
MAX1240BESA/V+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 73ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
|
MAX1240BESA/V+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 73ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |